JANTX2N4854U vs JANTX2N4854U feature comparison

JANTX2N4854U TT Electronics OPTEK Technology

Buy Now Datasheet

JANTX2N4854U Microchip Technology Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer OPTEK TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description HERMETIC SEALED, MINIATURE, LEADLESS, CERAMIC PACKAGE-6 SURFACE MOUNT PACKAGE-6
Pin Count 6
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.6 A 0.6 A
Collector-Emitter Voltage-Max 40 V 40 V
Configuration SEPARATE, 2 ELEMENTS SEPARATE, 2 ELEMENTS
DC Current Gain-Min (hFE) 50 50
JESD-30 Code R-CDSO-N6 R-XDSO-N6
JESD-609 Code e0 e0
Number of Elements 2 2
Number of Terminals 6 6
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type NPN AND PNP NPN AND PNP
Qualification Status Not Qualified Qualified
Reference Standard MIL MIL-19500/421G
Surface Mount YES YES
Terminal Finish TIN LEAD TIN LEAD
Terminal Form NO LEAD NO LEAD
Terminal Position DUAL DUAL
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 200 MHz
Turn-off Time-Max (toff) 300 ns 300 ns
Turn-on Time-Max (ton) 45 ns 45 ns
Base Number Matches 1 1
HTS Code 8541.21.00.95
Operating Temperature-Max 200 °C

Compare JANTX2N4854U with alternatives

Compare JANTX2N4854U with alternatives