JANTX2N4854U vs 2N4854UE3 feature comparison

JANTX2N4854U New England Semiconductor

Buy Now Datasheet

2N4854UE3 Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer NEW ENGLAND SEMICONDUCTOR MICROSEMI CORP
Package Description SO-6
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.6 A
Collector-Emitter Voltage-Max 40 V
Configuration SEPARATE, 2 ELEMENTS
DC Current Gain-Min (hFE) 35
JESD-30 Code R-PDSO-N6
Number of Elements 2
Number of Terminals 6
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity/Channel Type NPN AND PNP
Qualification Status Not Qualified
Reference Standard MIL
Surface Mount YES
Terminal Form NO LEAD
Terminal Position DUAL
Transistor Element Material SILICON
Turn-off Time-Max (toff) 300 ns
Turn-on Time-Max (ton) 45 ns
Base Number Matches 7 1
Rohs Code Yes

Compare 2N4854UE3 with alternatives