JANTX2N3960 vs 2N3960 feature comparison

JANTX2N3960 Semicoa Semiconductors

Buy Now Datasheet

2N3960 Motorola Mobility LLC

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer SEMICOA CORP MOTOROLA INC
Part Package Code BCY
Package Description HERMETIC SEALED, METAL PACKAGE-3 CYLINDRICAL, O-MBCY-W3
Pin Count 3
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
Factory Lead Time 36 Weeks
Collector-Emitter Voltage-Max 12 V 12 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 30 25
JEDEC-95 Code TO-18 TO-18
JESD-30 Code O-MBCY-W3 O-MBCY-W3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 200 °C 200 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 0.4 W 0.4 W
Qualification Status Qualified Not Qualified
Reference Standard MIL-19500/399
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 1.2 MHz 1600 MHz
Base Number Matches 3 7
HTS Code 8541.21.00.75
Additional Feature LOGIC LEVEL COMPATIBLE
Collector-Base Capacitance-Max 2.5 pF
JESD-609 Code e0
Power Dissipation Ambient-Max 0.75 W
Terminal Finish TIN LEAD
VCEsat-Max 0.3 V

Compare JANTX2N3960 with alternatives

Compare 2N3960 with alternatives