JANTX2N3866A
vs
2N3866
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
RAYTHEON SEMICONDUCTOR
ZETEX PLC
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Configuration
SINGLE
SINGLE
JEDEC-95 Code
TO-39
TO-39
JESD-30 Code
O-MBCY-W3
O-MBCY-W3
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Qualification Status
Not Qualified
Not Qualified
Reference Standard
MIL
Surface Mount
NO
NO
Terminal Form
WIRE
WIRE
Terminal Position
BOTTOM
BOTTOM
Transistor Application
AMPLIFIER
AMPLIFIER
Transistor Element Material
SILICON
SILICON
Base Number Matches
1
1
Pbfree Code
No
Rohs Code
No
Package Description
CYLINDRICAL, O-MBCY-W3
Collector Current-Max (IC)
0.4 A
Collector-Base Capacitance-Max
3 pF
Collector-Emitter Voltage-Max
30 V
DC Current Gain-Min (hFE)
15
Highest Frequency Band
ULTRA HIGH FREQUENCY BAND
JESD-609 Code
e0
Operating Temperature-Max
200 °C
Peak Reflow Temperature (Cel)
235
Polarity/Channel Type
NPN
Power Dissipation-Max (Abs)
5 W
Power Gain-Min (Gp)
8.5 dB
Terminal Finish
TIN LEAD
Time@Peak Reflow Temperature-Max (s)
10
Transition Frequency-Nom (fT)
200 MHz
Compare JANTX2N3866A with alternatives
Compare 2N3866 with alternatives