JANTX2N3737 vs 2N3737 feature comparison

JANTX2N3737 Raytheon Semiconductor

Buy Now Datasheet

2N3737 Swampscott Electronics Co Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer RAYTHEON SEMICONDUCTOR SWAMPSCOTT ELECTRONICS CO INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Configuration SINGLE SINGLE
JEDEC-95 Code TO-39 TO-46
JESD-30 Code O-MBCY-W3 O-MBCY-W3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Reference Standard MIL
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Transistor Application SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Part Package Code TO-46
Package Description TO-46, 3 PIN
Pin Count 3
Collector Current-Max (IC) 1.5 A
Collector-Emitter Voltage-Max 50 V
DC Current Gain-Min (hFE) 35
JESD-609 Code e0
Operating Temperature-Max 200 °C
Power Dissipation-Max (Abs) 0.5 W
Terminal Finish TIN LEAD
Transition Frequency-Nom (fT) 250 MHz

Compare JANTX2N3737 with alternatives

Compare 2N3737 with alternatives