2N3737
vs
JANTXV2N3737
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TELCOM SEMICONDUCTOR INC
DEFENSE LOGISTICS AGENCY
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
1.5 A
1.5 A
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
20
35
JESD-609 Code
e0
Number of Elements
1
1
Operating Temperature-Max
200 °C
Polarity/Channel Type
NPN
NPN
Power Dissipation-Max (Abs)
0.5 W
Surface Mount
NO
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Transition Frequency-Nom (fT)
250 MHz
Base Number Matches
19
5
Package Description
TO-46, 3 PIN
Case Connection
COLLECTOR
Collector-Emitter Voltage-Max
40 V
JEDEC-95 Code
TO-46
JESD-30 Code
O-MBCY-W3
Number of Terminals
3
Package Body Material
METAL
Package Shape
ROUND
Package Style
CYLINDRICAL
Qualification Status
Qualified
Reference Standard
MIL-19500/395F
Terminal Form
WIRE
Terminal Position
BOTTOM
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Turn-off Time-Max (toff)
60 ns
Turn-on Time-Max (ton)
48 ns
Compare JANTXV2N3737 with alternatives