JANTX2N3700
vs
BF368
feature comparison
Part Life Cycle Code |
Obsolete
|
Contact Manufacturer
|
Ihs Manufacturer |
RAYTHEON SEMICONDUCTOR
|
MICRO ELECTRONICS LTD
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Configuration |
SINGLE
|
SINGLE
|
JEDEC-95 Code |
TO-18
|
TO-92
|
JESD-30 Code |
O-MBCY-W3
|
O-PBCY-T3
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Package Body Material |
METAL
|
PLASTIC/EPOXY
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
CYLINDRICAL
|
CYLINDRICAL
|
Polarity/Channel Type |
NPN
|
NPN
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Reference Standard |
MIL
|
|
Surface Mount |
NO
|
NO
|
Terminal Form |
WIRE
|
THROUGH-HOLE
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Transistor Application |
AMPLIFIER
|
|
Transistor Element Material |
SILICON
|
SILICON
|
Base Number Matches |
16
|
4
|
Part Package Code |
|
TO-92
|
Package Description |
|
CYLINDRICAL, O-PBCY-T3
|
Pin Count |
|
3
|
Collector Current-Max (IC) |
|
0.05 A
|
Collector-Emitter Voltage-Max |
|
15 V
|
DC Current Gain-Min (hFE) |
|
35
|
Operating Temperature-Max |
|
135 °C
|
Power Dissipation-Max (Abs) |
|
0.31 W
|
Transition Frequency-Nom (fT) |
|
250 MHz
|
|
|
|
Compare JANTX2N3700 with alternatives
Compare BF368 with alternatives