JANTX2N3700 vs BF421RLRA feature comparison

JANTX2N3700 Raytheon Semiconductor

Buy Now Datasheet

BF421RLRA Motorola Mobility LLC

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer RAYTHEON SEMICONDUCTOR MOTOROLA INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Configuration SINGLE SINGLE
JEDEC-95 Code TO-18 TO-92
JESD-30 Code O-MBCY-W3 O-PBCY-T3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material METAL PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type NPN PNP
Qualification Status Not Qualified Not Qualified
Reference Standard MIL
Surface Mount NO NO
Terminal Form WIRE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Base Number Matches 16 3
Package Description CYLINDRICAL, O-PBCY-T3
HTS Code 8541.29.00.75
Collector Current-Max (IC) 0.5 A
Collector-Base Capacitance-Max 2.8 pF
Collector-Emitter Voltage-Max 300 V
DC Current Gain-Min (hFE) 50
Operating Temperature-Max 150 °C
Power Dissipation Ambient-Max 1.5 W
Transition Frequency-Nom (fT) 60 MHz
VCEsat-Max 0.5 V

Compare JANTX2N3700 with alternatives

Compare BF421RLRA with alternatives