JANTX2N3499L vs MPS8098 feature comparison

JANTX2N3499L Semicoa Semiconductors

Buy Now Datasheet

MPS8098 Loras Industries Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer SEMICOA CORP LORAS INDUSTRIES INC
Part Package Code TO-5
Package Description HERMETIC SEALED, METAL CAN-3
Pin Count 3
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.5 A 0.5 A
Collector-Emitter Voltage-Max 100 V 60 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 20 100
JEDEC-95 Code TO-5 TO-92
JESD-30 Code O-MBCY-W3 O-PBCY-W3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 200 °C 150 °C
Package Body Material METAL PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 1 W 0.625 W
Qualification Status Qualified Not Qualified
Reference Standard MIL-19500/366
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application SWITCHING
Transistor Element Material SILICON SILICON
Turn-off Time-Max (toff) 1150 ns
Turn-on Time-Max (ton) 115 ns
Base Number Matches 1 1
JESD-609 Code e0
Terminal Finish TIN LEAD
Transition Frequency-Nom (fT) 150 MHz

Compare JANTX2N3499L with alternatives

Compare MPS8098 with alternatives