JANTX2N3439UA vs 2N3439UAE3 feature comparison

JANTX2N3439UA New England Semiconductor

Buy Now Datasheet

2N3439UAE3 Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer NEW ENGLAND SEMICONDUCTOR MICROSEMI CORP
Package Description SURFACE MOUNT PACKAGE-4
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 1 A
Collector-Emitter Voltage-Max 350 V
Configuration SINGLE
DC Current Gain-Min (hFE) 40
JESD-30 Code R-XDSO-N4
Number of Elements 1
Number of Terminals 4
Package Body Material UNSPECIFIED
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity/Channel Type NPN
Qualification Status Not Qualified
Reference Standard MIL-19500/368F
Surface Mount YES
Terminal Form NO LEAD
Terminal Position DUAL
Transistor Element Material SILICON
Turn-off Time-Max (toff) 10000 ns
Turn-on Time-Max (ton) 1000 ns
Base Number Matches 5 1

Compare JANTX2N3439UA with alternatives

Compare 2N3439UAE3 with alternatives