2N3439UAE3 vs JANSP2N3439UA feature comparison

2N3439UAE3 Microsemi Corporation

Buy Now Datasheet

JANSP2N3439UA Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer MICROSEMI CORP MICROCHIP TECHNOLOGY INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Base Number Matches 1 2
Rohs Code No
Package Description CERAMIC, LCC-4
HTS Code 8541.21.00.95
Collector Current-Max (IC) 1 A
Collector-Base Capacitance-Max 10 pF
Collector-Emitter Voltage-Max 350 V
Configuration SINGLE
DC Current Gain-Min (hFE) 40
JESD-30 Code R-PDSO-N4
Number of Elements 1
Number of Terminals 4
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity/Channel Type NPN
Power Dissipation-Max (Abs) 2 W
Qualification Status Qualified
Reference Standard MIL-PRF-19500; RH - 30K Rad(Si)
Surface Mount YES
Terminal Form NO LEAD
Terminal Position DUAL
Transistor Element Material SILICON
Turn-off Time-Max (toff) 10000 ns
Turn-on Time-Max (ton) 1000 ns
VCEsat-Max 0.5 V

Compare 2N3439UAE3 with alternatives

Compare JANSP2N3439UA with alternatives