JANTX2N3421 vs JANTXV2N3421 feature comparison

JANTX2N3421 Spectrum Control

Buy Now Datasheet

JANTXV2N3421 Silicon Transistor Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer API TECHNOLOGIES CORP SILICON TRANSISTOR CORP
Part Package Code TO-5 TO-5
Package Description SMILILAR TO TO-5, 3 PIN SMILILAR TO TO-5, 3 PIN
Pin Count 3 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 3 A 3 A
Collector-Emitter Voltage-Max 80 V 80 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 15 15
JEDEC-95 Code TO-5 TO-5
JESD-30 Code O-MBCY-W3 O-MBCY-W3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Turn-on Time-Max (ton) 300 ns 300 ns
Base Number Matches 2 2
Rohs Code No
JESD-609 Code e0
Operating Temperature-Max 200 °C
Power Dissipation-Max (Abs) 1 W
Reference Standard MIL-19500/393E
Terminal Finish TIN LEAD
Transition Frequency-Nom (fT) 40 MHz

Compare JANTX2N3421 with alternatives

Compare JANTXV2N3421 with alternatives