JANTX2N2945A vs JANTXV2N2945A feature comparison

JANTX2N2945A New England Semiconductor

Buy Now Datasheet

JANTXV2N2945A Semicoa Semiconductors

Buy Now
Rohs Code No No
Part Life Cycle Code Transferred Contact Manufacturer
Ihs Manufacturer NEW ENGLAND SEMICONDUCTOR SEMICOA CORP
Package Description TO-206AB, 3 PIN SIMILAR TO TO-46, 3 PIN
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.1 A 0.1 A
Collector-Base Capacitance-Max 10 pF
Collector-Emitter Voltage-Max 20 V 20 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 70 70
JEDEC-95 Code TO-206AB
JESD-30 Code O-MBCY-W3 O-MBCY-W3
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 200 °C 200 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type PNP PNP
Power Dissipation-Max (Abs) 0.4 W 0.4 W
Qualification Status Not Qualified Not Qualified
Reference Standard MIL MIL-19500/382E
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Transistor Application CHOPPER CHOPPER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 10 MHz 10 MHz
Base Number Matches 8 7
Part Package Code TO-46
Pin Count 3
Case Connection COLLECTOR
Turn-off Time-Max (toff) 450 ns
Turn-on Time-Max (ton) 150 ns

Compare JANTXV2N2945A with alternatives