JANTX2N2919 vs JANTXV2N2919L feature comparison

JANTX2N2919 Microchip Technology Inc

Buy Now Datasheet

JANTXV2N2919L Semicoa Semiconductors

Buy Now
Rohs Code No Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer MICROCHIP TECHNOLOGY INC SEMICOA CORP
Package Description SIMILAR TO TO-78, 6 PIN TO-78, 6 PIN
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.95
Samacsys Manufacturer Microchip
Collector Current-Max (IC) 0.03 A 0.03 A
Collector-Emitter Voltage-Max 60 V 60 V
Configuration SEPARATE, 2 ELEMENTS SEPARATE, 2 ELEMENTS
DC Current Gain-Min (hFE) 150 235
JESD-30 Code O-MBCY-W6 O-MBCY-W6
JESD-609 Code e0
Number of Elements 2 2
Number of Terminals 6 6
Operating Temperature-Max 175 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 0.3 W
Qualification Status Qualified Qualified
Reference Standard MIL-19500/355J MIL-19500/355
Surface Mount NO NO
Terminal Finish TIN LEAD
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 60 MHz
Base Number Matches 3 1
Part Package Code TO-78
Pin Count 8
JEDEC-95 Code TO-78

Compare JANTX2N2919 with alternatives

Compare JANTXV2N2919L with alternatives