JANTX2N2919
vs
JANTXV2N2919
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Package Description
SIMILAR TO TO-78, 6 PIN
SIMILAR TO TO-78, 6 PIN
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.29.00.95
8541.29.00.95
Samacsys Manufacturer
Microchip
Microchip
Collector Current-Max (IC)
0.03 A
0.03 A
Collector-Emitter Voltage-Max
60 V
60 V
Configuration
SEPARATE, 2 ELEMENTS
SEPARATE, 2 ELEMENTS
DC Current Gain-Min (hFE)
150
150
JESD-30 Code
O-MBCY-W6
O-MBCY-W6
JESD-609 Code
e0
e0
Number of Elements
2
2
Number of Terminals
6
6
Operating Temperature-Max
175 °C
175 °C
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Polarity/Channel Type
NPN
NPN
Power Dissipation-Max (Abs)
0.3 W
0.3 W
Qualification Status
Qualified
Qualified
Reference Standard
MIL-19500/355J
MIL-19500/355J
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
WIRE
WIRE
Terminal Position
BOTTOM
BOTTOM
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
60 MHz
60 MHz
Base Number Matches
3
3
JEDEC-95 Code
TO-78
Compare JANTX2N2919 with alternatives
Compare JANTXV2N2919 with alternatives