JANTX2N2919 vs 2N2920.MOD feature comparison

JANTX2N2919 Microchip Technology Inc

Buy Now Datasheet

2N2920.MOD TT Electronics Resistors

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC TT ELECTRONICS PLC
Package Description SIMILAR TO TO-78, 6 PIN TO-77, 8 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.95
Samacsys Manufacturer Microchip
Collector Current-Max (IC) 0.03 A 0.03 A
Collector-Emitter Voltage-Max 60 V 60 V
Configuration SEPARATE, 2 ELEMENTS SINGLE
DC Current Gain-Min (hFE) 150 150
JESD-30 Code O-MBCY-W6 O-MBCY-W8
JESD-609 Code e0
Number of Elements 2 1
Number of Terminals 6 8
Operating Temperature-Max 175 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 0.3 W
Qualification Status Qualified Not Qualified
Reference Standard MIL-19500/355J
Surface Mount NO NO
Terminal Finish TIN LEAD
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 60 MHz 60 MHz
Base Number Matches 3 2
JEDEC-95 Code TO-77
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare JANTX2N2919 with alternatives

Compare 2N2920.MOD with alternatives