JANTX2N2907AUB vs JAN2N2907AUB feature comparison

JANTX2N2907AUB Silicon Transistor Corporation

Buy Now Datasheet

JAN2N2907AUB Sertech Laboratories Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer SILICON TRANSISTOR CORP SERTECH LABORATORIES INC
Part Package Code DLCC
Package Description LCC-3
Pin Count 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.6 A 0.6 A
Collector-Emitter Voltage-Max 60 V 60 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 100 100
JESD-30 Code R-CDSO-N3 R-XDSO-N3
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 200 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED UNSPECIFIED
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type PNP PNP
Power Dissipation-Max (Abs) 0.4 W
Qualification Status Not Qualified Not Qualified
Reference Standard MIL-19500 MIL-19500/291M
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form NO LEAD NO LEAD
Terminal Position DUAL DUAL
Transistor Element Material SILICON SILICON
Base Number Matches 11 11
Transistor Application SWITCHING
Turn-off Time-Max (toff) 300 ns
Turn-on Time-Max (ton) 45 ns

Compare JANTX2N2907AUB with alternatives

Compare JAN2N2907AUB with alternatives