JANTX2N2857
vs
JANS2N2857
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
Part Life Cycle Code
Contact Manufacturer
Obsolete
Ihs Manufacturer
SEMICOA CORP
MICROSEMI CORP
Part Package Code
TO-72
TO-72
Package Description
HERMETIC SEALED, METAL CAN-4
HERMETIC SEALED, METAL CAN-4
Pin Count
4
4
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
Factory Lead Time
22 Weeks
Category CO2 Kg
8.4
8.4
Candidate List Date
2022-06-10
2018-06-27
SVHC Over MCV
7439-92-1
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free
Conflict Mineral Status Source
CMRT V5.11
CMRT V5.10
Qualifications
DLA
DLA, Space
Collector Current-Max (IC)
0.04 A
0.04 A
Collector-Base Capacitance-Max
1 pF
1 pF
Collector-Emitter Voltage-Max
15 V
15 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
30
30
Highest Frequency Band
ULTRA HIGH FREQUENCY BAND
ULTRA HIGH FREQUENCY BAND
JEDEC-95 Code
TO-72
TO-72
JESD-30 Code
O-MBCY-W4
O-MBCY-W4
JESD-609 Code
e0
e0
Number of Elements
1
1
Number of Terminals
4
4
Operating Temperature-Max
200 °C
200 °C
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Polarity/Channel Type
NPN
NPN
Power Dissipation-Max (Abs)
0.2 W
0.2 W
Qualification Status
Qualified
Qualified
Reference Standard
MIL-19500/343
MIL-19500/343
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
WIRE
WIRE
Terminal Position
BOTTOM
BOTTOM
Transistor Element Material
SILICON
SILICON
Base Number Matches
7
5
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare JANTX2N2857 with alternatives
Compare JANS2N2857 with alternatives