JANTX2N2857
vs
BFG67/X
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MICROSEMI CORP
NXP SEMICONDUCTORS
Package Description
HERMETIC SEALED, METAL CAN-4
SMALL OUTLINE, R-PDSO-G4
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
Collector Current-Max (IC)
0.04 A
0.05 A
Collector-Base Capacitance-Max
1 pF
Collector-Emitter Voltage-Max
15 V
10 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
30
60
Highest Frequency Band
ULTRA HIGH FREQUENCY BAND
L BAND
JEDEC-95 Code
TO-72
JESD-30 Code
O-MBCY-W4
R-PDSO-G4
JESD-609 Code
e0
e3
Number of Elements
1
1
Number of Terminals
4
4
Operating Temperature-Max
200 °C
175 °C
Package Body Material
METAL
PLASTIC/EPOXY
Package Shape
ROUND
RECTANGULAR
Package Style
CYLINDRICAL
SMALL OUTLINE
Polarity/Channel Type
NPN
NPN
Power Dissipation-Max (Abs)
0.2 W
0.3 W
Qualification Status
Qualified
Not Qualified
Reference Standard
MIL-19500/343
CECC
Surface Mount
NO
YES
Terminal Finish
TIN LEAD
TIN
Terminal Form
WIRE
GULL WING
Terminal Position
BOTTOM
DUAL
Transistor Element Material
SILICON
SILICON
Base Number Matches
7
3
Pbfree Code
Yes
Part Package Code
SOT-143
Pin Count
4
Additional Feature
HIGH RELIABILITY
Case Connection
COLLECTOR
Moisture Sensitivity Level
NOT APPLICABLE
Peak Reflow Temperature (Cel)
260
Power Dissipation Ambient-Max
0.3 W
Time@Peak Reflow Temperature-Max (s)
40
Transistor Application
AMPLIFIER
Transition Frequency-Nom (fT)
8000 MHz
Compare JANTX2N2857 with alternatives
Compare BFG67/X with alternatives