JANTX2N2221A vs JAN2N2221A feature comparison

JANTX2N2221A Silicon Transistor Corporation

Buy Now Datasheet

JAN2N2221A Defense Logistics Agency

Buy Now
Rohs Code No
Part Life Cycle Code Transferred Active
Ihs Manufacturer SILICON TRANSISTOR CORP DEFENSE LOGISTICS AGENCY
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.8 A 0.8 A
Collector-Emitter Voltage-Max 40 V 50 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 40 40
JEDEC-95 Code TO-18
JESD-30 Code O-MBCY-W3 O-MBCY-W3
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 175 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 0.5 W
Qualification Status Not Qualified Qualified
Reference Standard MIL-19500 MIL-19500/255T
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 250 MHz
Base Number Matches 16 16
Package Description SIMILAR TO TO-18, 3 PIN
Case Connection COLLECTOR
Transistor Application SWITCHING
Turn-off Time-Max (toff) 300 ns
Turn-on Time-Max (ton) 35 ns

Compare JANTX2N2221A with alternatives

Compare JAN2N2221A with alternatives