JAN2N2221A vs 2N2221ADCSM-JQR-BG4 feature comparison

JAN2N2221A Defense Logistics Agency

Buy Now

2N2221ADCSM-JQR-BG4 TT Electronics Resistors

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer DEFENSE LOGISTICS AGENCY TT ELECTRONICS PLC
Package Description SIMILAR TO TO-18, 3 PIN SMALL OUTLINE, R-CDSO-N6
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Case Connection COLLECTOR
Collector Current-Max (IC) 0.8 A 0.8 A
Collector-Emitter Voltage-Max 50 V 40 V
Configuration SINGLE SEPARATE, 2 ELEMENTS
DC Current Gain-Min (hFE) 40 40
JESD-30 Code O-MBCY-W3 R-CDSO-N6
Number of Elements 1 2
Number of Terminals 3 6
Package Body Material METAL CERAMIC, METAL-SEALED COFIRED
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL SMALL OUTLINE
Polarity/Channel Type NPN NPN
Qualification Status Qualified Not Qualified
Reference Standard MIL-19500/255T
Surface Mount NO YES
Terminal Form WIRE NO LEAD
Terminal Position BOTTOM DUAL
Transistor Application SWITCHING
Transistor Element Material SILICON SILICON
Turn-off Time-Max (toff) 300 ns
Turn-on Time-Max (ton) 35 ns
Base Number Matches 16 2
Rohs Code Yes
JEDEC-95 Code MO-041BB
JESD-609 Code e4
Terminal Finish GOLD
Transition Frequency-Nom (fT) 250 MHz

Compare JAN2N2221A with alternatives

Compare 2N2221ADCSM-JQR-BG4 with alternatives