JANTX2N2221A vs JANTXV2N2221AL feature comparison

JANTX2N2221A Defense Logistics Agency

Buy Now

JANTXV2N2221AL Defense Logistics Agency

Buy Now
Part Life Cycle Code Active Active
Ihs Manufacturer DEFENSE LOGISTICS AGENCY DEFENSE LOGISTICS AGENCY
Package Description SIMILAR TO TO-18, 3 PIN SIMILAR TO TO-18, 3 PIN
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 0.8 A 0.8 A
Collector-Emitter Voltage-Max 50 V 50 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 40 40
JESD-30 Code O-MBCY-W3 O-MBCY-W3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type NPN NPN
Qualification Status Qualified Qualified
Reference Standard MIL-19500/255T MIL-19500/255T
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Turn-off Time-Max (toff) 300 ns 300 ns
Turn-on Time-Max (ton) 35 ns 35 ns
Base Number Matches 4 1

Compare JANTX2N2221A with alternatives

Compare JANTXV2N2221AL with alternatives