JANTX2N2219AL vs JANTX2N2219AL feature comparison

JANTX2N2219AL Raytheon Semiconductor

Buy Now Datasheet

JANTX2N2219AL Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer RAYTHEON SEMICONDUCTOR MICROCHIP TECHNOLOGY INC
Package Description SIMILAR TO TO-39, 3 PIN TO-5, 3 PIN
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Case Connection COLLECTOR
Collector Current-Max (IC) 0.8 A
Collector-Emitter Voltage-Max 50 V
Configuration SINGLE
DC Current Gain-Min (hFE) 100
JEDEC-95 Code TO-5
JESD-30 Code O-MBCY-W3
Number of Elements 1
Number of Terminals 3
Package Body Material METAL
Package Shape ROUND
Package Style CYLINDRICAL
Polarity/Channel Type NPN
Qualification Status Not Qualified Qualified
Reference Standard MIL-19500/251L
Surface Mount NO
Terminal Form WIRE
Terminal Position BOTTOM
Transistor Application SWITCHING
Transistor Element Material SILICON
Turn-off Time-Max (toff) 300 ns
Turn-on Time-Max (ton) 35 ns
Base Number Matches 1 1
Rohs Code No
HTS Code 8541.29.00.95
Samacsys Manufacturer Microchip
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare JANTX2N2219AL with alternatives

Compare JANTX2N2219AL with alternatives