JANTX2N2219AL
vs
JANTX2N2219A
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
DEFENSE LOGISTICS AGENCY
SILICON TRANSISTOR CORP
Package Description
SIMILAR TO TO-39, 3 PIN
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Case Connection
COLLECTOR
Collector Current-Max (IC)
0.8 A
0.8 A
Collector-Emitter Voltage-Max
50 V
40 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
100
100
JEDEC-95 Code
TO-5
TO-39
JESD-30 Code
O-MBCY-W3
O-MBCY-W3
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Polarity/Channel Type
NPN
NPN
Qualification Status
Qualified
Not Qualified
Reference Standard
MIL-19500/251L
MIL-19500
Surface Mount
NO
NO
Terminal Form
WIRE
WIRE
Terminal Position
BOTTOM
BOTTOM
Transistor Application
SWITCHING
Transistor Element Material
SILICON
SILICON
Turn-off Time-Max (toff)
300 ns
Turn-on Time-Max (ton)
35 ns
Base Number Matches
14
18
Rohs Code
No
JESD-609 Code
e0
Operating Temperature-Max
200 °C
Power Dissipation-Max (Abs)
0.8 W
Terminal Finish
Tin/Lead (Sn/Pb)
Transition Frequency-Nom (fT)
300 MHz
Compare JANTX2N2219AL with alternatives
Compare JANTX2N2219A with alternatives