JANTX2N1893 vs 2SC1841U-A feature comparison

JANTX2N1893 New England Semiconductor

Buy Now Datasheet

2SC1841U-A NEC Electronics Group

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer NEW ENGLAND SEMICONDUCTOR NEC ELECTRONICS CORP
Package Description TO-39, 3 PIN CYLINDRICAL, O-PBCY-T3
Reach Compliance Code unknown unknown
ECCN Code EAR99
Collector Current-Max (IC) 0.5 A 0.05 A
Collector-Emitter Voltage-Max 80 V 120 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 40 600
JEDEC-95 Code TO-205AD TO-92
JESD-30 Code O-MBCY-W3 O-PBCY-T3
JESD-609 Code e0 e6
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 200 °C
Package Body Material METAL PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 0.8 W
Qualification Status Not Qualified Not Qualified
Reference Standard MIL
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb) TIN BISMUTH
Terminal Form WIRE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Transistor Application SWITCHING AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 50 MHz 110 MHz
Base Number Matches 6 2
Part Package Code TO-92
Pin Count 3
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare 2SC1841U-A with alternatives