2SC1841U-A
vs
2SC1841E
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
NEC ELECTRONICS CORP
RENESAS ELECTRONICS CORP
Part Package Code
TO-92
TO-92
Package Description
CYLINDRICAL, O-PBCY-T3
CYLINDRICAL, O-PBCY-T3
Pin Count
3
3
Reach Compliance Code
unknown
unknown
Collector Current-Max (IC)
0.05 A
0.05 A
Collector-Emitter Voltage-Max
120 V
120 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
600
400
JEDEC-95 Code
TO-92
TO-92
JESD-30 Code
O-PBCY-T3
O-PBCY-T3
JESD-609 Code
e6
e0
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity/Channel Type
NPN
NPN
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Finish
TIN BISMUTH
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Application
AMPLIFIER
AMPLIFIER
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
110 MHz
110 MHz
Base Number Matches
2
2
ECCN Code
EAR99
Operating Temperature-Max
125 °C
Power Dissipation-Max (Abs)
0.5 W
Compare 2SC1841U-A with alternatives
Compare 2SC1841E with alternatives