JANTX1N6767R vs JANTX1N6767R feature comparison

JANTX1N6767R Microchip Technology Inc

Buy Now

JANTX1N6767R Microsemi Corporation

Buy Now
Rohs Code No No
Part Life Cycle Code Active Transferred
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROSEMI CORP
Package Description HERMETIC SEALED, TO-254AA, 3 PIN HERMETIC SEALED, TO-254AA, 3 PIN
Reach Compliance Code compliant compliant
Factory Lead Time 35 Weeks
Additional Feature HIGH RELIABILITY HIGH RELIABILITY
Application POWER ULTRA FAST RECOVERY POWER ULTRA FAST RECOVERY
Case Connection ISOLATED ISOLATED
Configuration COMMON ANODE, 2 ELEMENTS COMMON ANODE, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.35 V 1.35 V
JEDEC-95 Code TO-254AA TO-254AA
JESD-30 Code S-MSFM-P3 S-MSFM-P3
Non-rep Pk Forward Current-Max 125 A 125 A
Number of Elements 2 2
Number of Phases 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Output Current-Max 12 A 12 A
Package Body Material METAL METAL
Package Shape SQUARE SQUARE
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Qualified Not Qualified
Reference Standard MIL-19500/643 MIL-19500/643
Rep Pk Reverse Voltage-Max 600 V 600 V
Reverse Recovery Time-Max 0.06 µs 0.06 µs
Surface Mount NO NO
Terminal Form PIN/PEG PIN/PEG
Terminal Position SINGLE SINGLE
Base Number Matches 1 1
Part Package Code TO-254AA
Pin Count 3
ECCN Code EAR99
HTS Code 8541.10.00.80

Compare JANTX1N6767R with alternatives

Compare JANTX1N6767R with alternatives