JANTX1N6658 vs JANS1N6658 feature comparison

JANTX1N6658 Microchip Technology Inc

Buy Now

JANS1N6658 Microsemi Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROSEMI CORP
Package Description ISOLATED TO-254AA, 3 PIN S-XSFM-P3
Reach Compliance Code compliant compliant
Factory Lead Time 35 Weeks
Application ULTRA FAST RECOVERY POWER ULTRA FAST RECOVERY POWER
Case Connection ISOLATED ISOLATED
Configuration COMMON CATHODE, 2 ELEMENTS COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JEDEC-95 Code TO-254AA TO-254AA
JESD-30 Code S-XSFM-P3 S-XSFM-P3
JESD-609 Code e0 e0
Non-rep Pk Forward Current-Max 150 A 150 A
Number of Elements 2 2
Number of Phases 1 1
Number of Terminals 3 3
Output Current-Max 15 A 15 A
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape SQUARE SQUARE
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Qualified Not Qualified
Reference Standard MIL-19500/616B MIL-19500/616B
Reverse Recovery Time-Max 0.035 µs 0.035 µs
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form PIN/PEG PIN/PEG
Terminal Position SINGLE SINGLE
Base Number Matches 2 2
Part Package Code TO-254AA
Pin Count 3
ECCN Code EAR99
HTS Code 8541.10.00.80

Compare JANTX1N6658 with alternatives

Compare JANS1N6658 with alternatives