Part Details for JANTX1N6658 by Microchip Technology Inc
Overview of JANTX1N6658 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for JANTX1N6658
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ5877
|
Newark | 150V Ufr, frr To-254 Rohs Compliant: Yes |Microchip JANTX1N6658 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$248.8400 / $278.7000 | Buy Now |
DISTI #
JANTX1N6658-ND
|
DigiKey | DIODE GEN PURP 150V 15A TO254 Min Qty: 50 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$278.7020 | Buy Now |
DISTI #
JANTX1N6658
|
Avnet Americas | Diode Ultra Fast Recovery 150V 15A 3-Pin TO-254 Tray - Bulk (Alt: JANTX1N6658) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$248.8400 / $278.7000 | Buy Now |
DISTI #
494-JANTX1N6658
|
Mouser Electronics | Rectifiers 150V UFR,FRR RoHS: Not Compliant | 0 |
|
$278.7000 | Order Now |
DISTI #
JANTX1N6658
|
Microchip Technology Inc | UFR,FRR _ TO-254, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$278.7000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$251.5600 / $689.0900 | Buy Now |
|
NAC | Rectifier RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$242.7700 / $284.3900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$251.5600 / $689.0900 | Buy Now |
Part Details for JANTX1N6658
JANTX1N6658 CAD Models
JANTX1N6658 Part Data Attributes
|
JANTX1N6658
Microchip Technology Inc
Buy Now
|
Compare Parts:
JANTX1N6658
Microchip Technology Inc
Rectifier Diode, 1 Phase, 2 Element, 15A, Silicon, TO-254AA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | ISOLATED TO-254AA, 3 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 35 Weeks | |
Application | ULTRA FAST RECOVERY POWER | |
Case Connection | ISOLATED | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | TO-254AA | |
JESD-30 Code | S-XSFM-P3 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Output Current-Max | 15 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/616B | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | PIN/PEG | |
Terminal Position | SINGLE |
Alternate Parts for JANTX1N6658
This table gives cross-reference parts and alternative options found for JANTX1N6658. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N6658, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANS1N6658 | Rectifier Diode, 1 Phase, 2 Element, 15A, Silicon, TO-254AA, ISOLATED TO-254AA, 3 PIN | Microsemi Corporation | JANTX1N6658 vs JANS1N6658 |
1N6658 | Rectifier Diode, 1 Phase, 2 Element, 40A, 150V V(RRM), Silicon, TO-254AA, TO-254, 3 PIN | Sensitron Semiconductors | JANTX1N6658 vs 1N6658 |
JANTX1N6658 | Rectifier Diode, 1 Phase, 2 Element, 40A, 150V V(RRM), Silicon, TO-254AA, HERMETIC, TO-254, 3 PIN | Sensitron Semiconductors | JANTX1N6658 vs JANTX1N6658 |
1N6658 | Rectifier Diode, 1 Phase, 20A, 150V V(RRM), Silicon, TO-254, 3 PIN | Microsemi Corporation | JANTX1N6658 vs 1N6658 |
JAN1N6658 | Rectifier Diode, 1 Phase, 2 Element, 15A, Silicon, TO-254AA | Microchip Technology Inc | JANTX1N6658 vs JAN1N6658 |
JAN1N6658 | Rectifier Diode, 1 Phase, 2 Element, 15A, Silicon, TO-254AA, | Sertech Laboratories Inc | JANTX1N6658 vs JAN1N6658 |
JANTXV1N6658 | Rectifier Diode, 1 Phase, 2 Element, 15A, Silicon, TO-254AA, | Sertech Laboratories Inc | JANTX1N6658 vs JANTXV1N6658 |