JANTX1N6640US vs 1N6640U feature comparison

JANTX1N6640US Sensitron Semiconductors

Buy Now Datasheet

1N6640U MACOM

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Transferred
Ihs Manufacturer SENSITRON SEMICONDUCTOR M/A-COM TECHNOLOGY SOLUTIONS INC
Package Description SURFACE MOUNT PACKAGE-2 HERMETIC SEALED GLASS PACKAGE-2
Pin Count 2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Factory Lead Time 39 Weeks
Additional Feature METALLURGICALLY BONDED
Application GENERAL PURPOSE GENERAL PURPOSE
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.1 V
JESD-30 Code O-XELF-R2 O-LALF-W2
Non-rep Pk Forward Current-Max 2.5 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C
Output Current-Max 0.3 A 0.3 A
Package Body Material UNSPECIFIED GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Qualified Not Qualified
Reference Standard MIL-19500/609D
Rep Pk Reverse Voltage-Max 75 V 50 V
Reverse Recovery Time-Max 0.004 µs 0.004 µs
Surface Mount YES NO
Terminal Form WRAP AROUND WIRE
Terminal Position END AXIAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 10 6
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare JANTX1N6640US with alternatives

Compare 1N6640U with alternatives