JANTX1N6626US vs JANTXV1N6626US feature comparison

JANTX1N6626US Microchip Technology Inc

Buy Now Datasheet

JANTXV1N6626US Microsemi Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Transferred
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROSEMI CORP
Reach Compliance Code compliant unknown
Additional Feature HIGH RELIABILITY METALLURGICALLY BONDED
Application ULTRA FAST RECOVERY ULTRA FAST RECOVERY POWER
Breakdown Voltage-Min 220 V
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.5 V
JESD-30 Code O-LELF-R2 O-LELF-R2
JESD-609 Code e0 e0
Non-rep Pk Forward Current-Max 75 A 75 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Output Current-Max 1.75 A 4 A
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Qualification Status Qualified Not Qualified
Reference Standard MIL-STD-750; MIL-PRF-19500 MIL-19500/590F
Rep Pk Reverse Voltage-Max 200 V
Reverse Current-Max 2 µA
Reverse Recovery Time-Max 0.03 µs 0.03 µs
Reverse Test Voltage 200 V
Surface Mount YES YES
Terminal Finish TIN LEAD TIN LEAD
Terminal Form WRAP AROUND WRAP AROUND
Terminal Position END END
Base Number Matches 4 4
Pbfree Code No
Package Description GLASS, D-5B PACKAGE, 2 PIN
Pin Count 2
Manufacturer Package Code D-5B PACKAGE
ECCN Code EAR99
HTS Code 8541.10.00.80
Samacsys Manufacturer Microsemi Corporation
Technology AVALANCHE

Compare JANTX1N6626US with alternatives

Compare JANTXV1N6626US with alternatives