JANTX1N6626US vs 1N6626US feature comparison

JANTX1N6626US Defense Logistics Agency

Buy Now

1N6626US Sensitron Semiconductors

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer DEFENSE LOGISTICS AGENCY SENSITRON SEMICONDUCTOR
Reach Compliance Code unknown compliant
Application ULTRA FAST RECOVERY POWER ULTRA FAST RECOVERY
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code O-LELF-R2 O-LELF-R2
Non-rep Pk Forward Current-Max 75 A 75 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Output Current-Max 4 A 4 A
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Qualification Status Qualified Not Qualified
Reference Standard MIL-19500/590F
Reverse Recovery Time-Max 0.03 µs 0.03 µs
Surface Mount YES YES
Terminal Form WRAP AROUND WRAP AROUND
Terminal Position END END
Base Number Matches 4 3
Pbfree Code No
Rohs Code No
Part Package Code MELF
Package Description HERMETIC SEALED, GLASS, MELF-2
Pin Count 2
ECCN Code EAR99
HTS Code 8541.10.00.80
Additional Feature METALLURGICALLY BONDED
Forward Voltage-Max (VF) 1.35 V
JESD-609 Code e0
Moisture Sensitivity Level 1
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Rep Pk Reverse Voltage-Max 200 V
Reverse Current-Max 2 µA
Terminal Finish TIN LEAD

Compare JANTX1N6626US with alternatives

Compare 1N6626US with alternatives