JANTX1N6511 vs JANTXV1N6511 feature comparison

JANTX1N6511 Sertech Laboratories Inc

Buy Now Datasheet

JANTXV1N6511 Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SERTECH LABORATORIES INC NATIONAL SEMICONDUCTOR CORP
Reach Compliance Code unknown unknown
Breakdown Voltage-Max 75 V 75 V
Configuration SEPARATE, 7 ELEMENTS SEPARATE, 7 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code R-PDIP-T14 R-PDIP-T14
Number of Elements 7 7
Number of Terminals 14 14
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.6 W 0.6 W
Qualification Status Not Qualified Not Qualified
Reference Standard MIL-19500/474E MIL-19500/474E
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Base Number Matches 1 1
Rohs Code No
Package Description R-PDIP-T14
ECCN Code EAR99
HTS Code 8541.10.00.50
Forward Voltage-Max (VF) 1 V
JESD-609 Code e0
Operating Temperature-Max 175 °C
Rep Pk Reverse Voltage-Max 65 V
Reverse Current-Max 0.025 µA
Reverse Recovery Time-Max 0.005 µs
Reverse Test Voltage 20 V
Terminal Finish TIN LEAD

Compare JANTX1N6511 with alternatives

Compare JANTXV1N6511 with alternatives