Part Details for JANTX1N6511 by Sertech Laboratories Inc
Overview of JANTX1N6511 by Sertech Laboratories Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JANTX1N6511
JANTX1N6511 CAD Models
JANTX1N6511 Part Data Attributes
|
JANTX1N6511
Sertech Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
JANTX1N6511
Sertech Laboratories Inc
Trans Voltage Suppressor Diode, Unidirectional, 7 Element, Silicon,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SERTECH LABORATORIES INC | |
Reach Compliance Code | unknown | |
Breakdown Voltage-Max | 75 V | |
Configuration | SEPARATE, 7 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDIP-T14 | |
Number of Elements | 7 | |
Number of Terminals | 14 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.6 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/474E | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for JANTX1N6511
This table gives cross-reference parts and alternative options found for JANTX1N6511. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N6511, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N6511E3 | Microchip Technology Inc | Check for Price | Trans Voltage Suppressor Diode, Unidirectional, 7 Element, Silicon | JANTX1N6511 vs 1N6511E3 |