JANTX1N6511
vs
JAN1N6511
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
SERTECH LABORATORIES INC
MICROCHIP TECHNOLOGY INC
Reach Compliance Code
unknown
compliant
Breakdown Voltage-Max
75 V
75 V
Configuration
SEPARATE, 7 ELEMENTS
SEPARATE, 7 ELEMENTS
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
R-PDIP-T14
R-PDIP-T14
Number of Elements
7
7
Number of Terminals
14
14
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.6 W
0.6 W
Qualification Status
Not Qualified
Qualified
Reference Standard
MIL-19500/474E
MIL-19500/474E
Surface Mount
NO
NO
Technology
AVALANCHE
AVALANCHE
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
DUAL
DUAL
Base Number Matches
1
1
Rohs Code
No
Package Description
DIP-14
Factory Lead Time
4 Weeks
JESD-609 Code
e0
Terminal Finish
Tin/Lead (Sn/Pb)
Compare JANTX1N6511 with alternatives
Compare JAN1N6511 with alternatives