JANTX1N6475
vs
P6KE51A
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROSS COMPONENTS
DIOTEC SEMICONDUCTOR AG
Package Description
HERMETIC SEALED, GLASS PACKAGE-2
DO-15, 2 PIN
Reach Compliance Code
unknown
compliant
Additional Feature
HIGH RELIABILITY
Breakdown Voltage-Min
43.7 V
48.5 V
Breakdown Voltage-Nom
44 V
51 V
Case Connection
ISOLATED
ISOLATED
Clamping Voltage-Max
63.5 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
O-LALF-W2
O-PALF-W2
Non-rep Peak Rev Power Dis-Max
1500 W
600 W
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
175 °C
Operating Temperature-Min
-65 °C
-50 °C
Package Body Material
GLASS
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Qualification Status
Qualified
Not Qualified
Reference Standard
MIL-19500/552
Rep Pk Reverse Voltage-Max
40 V
43.6 V
Surface Mount
NO
NO
Technology
AVALANCHE
AVALANCHE
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Base Number Matches
2
1
Rohs Code
Yes
Part Package Code
DO-15
Pin Count
2
ECCN Code
EAR99
HTS Code
8541.10.00.50
Samacsys Manufacturer
Diotec
Breakdown Voltage-Max
53.6 V
JEDEC-95 Code
DO-204AC
JESD-609 Code
e3
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
260
Power Dissipation-Max
5 W
Terminal Finish
Matte Tin (Sn) - annealed
Compare JANTX1N6475 with alternatives
Compare P6KE51A with alternatives