JANTX1N6151 vs 1N6151 feature comparison

JANTX1N6151 Microchip Technology Inc

Buy Now Datasheet

1N6151 Semicon Components Inc

Buy Now
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC SEMICON COMPONENTS INC
Reach Compliance Code compliant unknown
Additional Feature HIGH RELIABILITY
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-LALF-W2
JESD-609 Code e0 e0
Non-rep Peak Rev Power Dis-Max 1500 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 3 W
Qualification Status Qualified
Reference Standard MIL-19500
Rep Pk Reverse Voltage-Max 18.2 V 18.2 V
Surface Mount NO NO
Technology AVALANCHE
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form WIRE
Terminal Position AXIAL
Base Number Matches 4 8
ECCN Code EAR99
HTS Code 8541.10.00.50
Breakdown Voltage-Nom 24 V
Clamping Voltage-Max 34.8 V

Compare JANTX1N6151 with alternatives

Compare 1N6151 with alternatives