JANTX1N6109 vs JANTXV1N6109 feature comparison

JANTX1N6109 Semicon Components Inc

Buy Now Datasheet

JANTXV1N6109 Semicon Components Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SEMICON COMPONENTS INC SEMICON COMPONENTS INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Min 11.7325 V 11.7325 V
Breakdown Voltage-Nom 13 V 13 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 19.11 V 19.11 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-XALF-W2 O-XALF-W2
JESD-609 Code e0 e0
Non-rep Peak Rev Power Dis-Max 500 W 500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 3 W 3 W
Qualification Status Not Qualified Not Qualified
Reference Standard MIL-19500/516 MIL-19500/516
Rep Pk Reverse Voltage-Max 9.9 V 9.9 V
Reverse Current-Max 20 µA 20 µA
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Finish TIN LEAD TIN LEAD
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 2 2

Compare JANTX1N6109 with alternatives

Compare JANTXV1N6109 with alternatives