JANTX1N6039A
vs
JANTXV1N6142
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
DEFENSE LOGISTICS AGENCY
DEFENSE LOGISTICS AGENCY
Package Description
DO-13, 2 PIN
Reach Compliance Code
unknown
unknown
Breakdown Voltage-Max
10.5 V
Breakdown Voltage-Min
9.5 V
9.025 V
Case Connection
ANODE
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-13
JESD-30 Code
O-XALF-W2
O-LALF-W2
Non-rep Peak Rev Power Dis-Max
1500 W
1500 W
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
UNSPECIFIED
GLASS
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
BIDIRECTIONAL
BIDIRECTIONAL
Power Dissipation-Max
1 W
7.5 W
Qualification Status
Qualified
Qualified
Reference Standard
MIL-19500/507D
Rep Pk Reverse Voltage-Max
8.5 V
Surface Mount
NO
NO
Technology
AVALANCHE
AVALANCHE
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Base Number Matches
7
6
Additional Feature
LOW IMPEDANCE
Compare JANTX1N6039A with alternatives
Compare JANTXV1N6142 with alternatives