JANTX1N6039A
vs
JAN1N6039A
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
DEFENSE LOGISTICS AGENCY
Package Description
HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN
DO-13, 2 PIN
Reach Compliance Code
compliant
unknown
Factory Lead Time
21 Weeks
Breakdown Voltage-Max
10.5 V
10.5 V
Breakdown Voltage-Min
9.5 V
9.5 V
Case Connection
ISOLATED
ANODE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-202AA
DO-13
JESD-30 Code
O-MALF-W2
O-XALF-W2
JESD-609 Code
e0
Non-rep Peak Rev Power Dis-Max
1500 W
1500 W
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Package Body Material
METAL
UNSPECIFIED
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
BIDIRECTIONAL
BIDIRECTIONAL
Power Dissipation-Max
1 W
1 W
Qualification Status
Qualified
Qualified
Reference Standard
MIL-19500
MIL-19500/507D
Rep Pk Reverse Voltage-Max
8.5 V
8.5 V
Surface Mount
NO
NO
Technology
AVALANCHE
AVALANCHE
Terminal Finish
TIN LEAD
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Base Number Matches
7
7
Compare JANTX1N6039A with alternatives
Compare JAN1N6039A with alternatives