JANTX1N5809URS vs MQ5809AUS feature comparison

JANTX1N5809URS Defense Logistics Agency

Buy Now

MQ5809AUS Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer DEFENSE LOGISTICS AGENCY MICROSEMI CORP
Reach Compliance Code unknown unknown
Application ULTRA FAST RECOVERY POWER ULTRA FAST RECOVERY
Breakdown Voltage-Min 110 V
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code O-LELF-R2 O-LELF-R2
Non-rep Pk Forward Current-Max 125 A 125 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Output Current-Max 3 A 3 A
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Qualification Status Qualified
Reference Standard MIL-19500 MIL-19500
Rep Pk Reverse Voltage-Max 100 V 100 V
Reverse Recovery Time-Max 0.03 µs 0.04 µs
Reverse Test Voltage 100 V
Surface Mount YES YES
Terminal Form WRAP AROUND WRAP AROUND
Terminal Position END END
Base Number Matches 4 1
Rohs Code No
Package Description O-LELF-R2
ECCN Code EAR99
HTS Code 8541.10.00.80
Additional Feature HIGH RELIABILITY
Forward Voltage-Max (VF) 0.925 V
JESD-609 Code e0
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Reverse Current-Max 5 µA
Terminal Finish TIN LEAD

Compare JANTX1N5809URS with alternatives

Compare MQ5809AUS with alternatives