JANTX1N5809URS vs 1N5401-Q feature comparison

JANTX1N5809URS Microchip Technology Inc

Buy Now Datasheet

1N5401-Q Diotec Semiconductor AG

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC DIOTEC SEMICONDUCTOR AG
Package Description HERMETIC SEALED, GLASS, MELF-2 O-PALF-W2
Reach Compliance Code compliant compliant
Factory Lead Time 24 Weeks
Additional Feature HIGH RELIABILITY, METALLURGICALLY BONDED
Application ULTRA FAST RECOVERY GENERAL PURPOSE
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code O-LELF-R2 O-PALF-W2
Non-rep Pk Forward Current-Max 125 A 125 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -50 °C
Output Current-Max 3 A 3 A
Package Body Material GLASS PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Qualification Status Qualified
Reference Standard MIL-19500 AEC-Q101
Rep Pk Reverse Voltage-Max 100 V 100 V
Reverse Recovery Time-Max 0.03 µs 1.5 µs
Surface Mount YES NO
Terminal Form WRAP AROUND WIRE
Terminal Position END AXIAL
Base Number Matches 4 1
ECCN Code EAR99
HTS Code 8541.10.00.80
Date Of Intro 2019-08-08
Forward Voltage-Max (VF) 1.2 V
JEDEC-95 Code DO-201
Reverse Current-Max 2 µA
Reverse Test Voltage 100 V

Compare JANTX1N5809URS with alternatives

Compare 1N5401-Q with alternatives