JANTX1N5806US vs 1N5806US feature comparison

JANTX1N5806US VPT Components

Buy Now

1N5806US Semtech Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer VPT COMPONENTS SEMTECH CORP
Reach Compliance Code compliant not_compliant
Application GENERAL PURPOSE SUPER FAST SOFT RECOVERY
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code O-LELF-R2 O-LELF-R2
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Output Current-Max 1 A 2.5 A
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Qualified Not Qualified
Reference Standard MIL-19500
Rep Pk Reverse Voltage-Max 150 V 150 V
Reverse Recovery Time-Max 0.025 µs 0.02 µs
Surface Mount YES YES
Terminal Form WRAP AROUND WRAP AROUND
Terminal Position END END
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 1 5
Package Description HERMETIC SEALED PACKAGE-2
Pin Count 2
ECCN Code EAR99
HTS Code 8541.10.00.80
Factory Lead Time 65 Weeks
Samacsys Manufacturer SEMTECH
Forward Voltage-Max (VF) 0.875 V
JESD-609 Code e0
Non-rep Pk Forward Current-Max 35 A
Operating Temperature-Max 175 °C
Terminal Finish TIN LEAD

Compare JANTX1N5806US with alternatives

Compare 1N5806US with alternatives