JANTX1N5656A vs 1.5KE47 feature comparison

JANTX1N5656A Semicon Components Inc

Buy Now Datasheet

1.5KE47 Promax-Johnton Electronic Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SEMICON COMPONENTS INC PROMAX-JOHNTON CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Max 95.5 V 51.7 V
Breakdown Voltage-Min 86.5 V 42.3 V
Breakdown Voltage-Nom 91 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 125 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-XALF-W2 O-PALF-W2
JESD-609 Code e0 e0
Non-rep Peak Rev Power Dis-Max 1500 W 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1 W 5 W
Qualification Status Not Qualified Not Qualified
Reference Standard MIL-19500/500
Rep Pk Reverse Voltage-Max 78 V 38.1 V
Reverse Current-Max 5 µA
Surface Mount NO NO
Technology AVALANCHE ZENER
Terminal Finish TIN LEAD TIN LEAD
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 1 4
Pbfree Code No
Part Package Code DO-201AE
Package Description PLASTIC PACKAGE-2
Pin Count 2
Additional Feature LOW IMPEDANCE, EXCELLENT CLAMPING CAPABILITY
JEDEC-95 Code DO-201AE

Compare JANTX1N5656A with alternatives

Compare 1.5KE47 with alternatives