JANTX1N5656A vs 1N5656A feature comparison

JANTX1N5656A Defense Logistics Agency

Buy Now Datasheet

1N5656A ST-Semiconductors Of Indiana Inc

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer DEFENSE LOGISTICS AGENCY ST-SEMICONDUCTORS OF INDIANA INC
Package Description DO-13, 2 PIN
Reach Compliance Code unknown unknown
Breakdown Voltage-Max 95.5 V
Breakdown Voltage-Min 86.5 V
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-13
JESD-30 Code O-XALF-W2
Non-rep Peak Rev Power Dis-Max 1500 W
Number of Elements 1
Number of Terminals 2
Package Body Material UNSPECIFIED
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1 W
Qualification Status Qualified
Reference Standard MIL-19500/500D
Rep Pk Reverse Voltage-Max 77.8 V 78 V
Surface Mount NO NO
Technology AVALANCHE
Terminal Form WIRE
Terminal Position AXIAL
Base Number Matches 7 15
Rohs Code No
ECCN Code EAR99
HTS Code 8541.10.00.50
Breakdown Voltage-Nom 91 V
Clamping Voltage-Max 125 V
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn/Pb)

Compare JANTX1N5656A with alternatives