JANTX1N5653A
vs
1N5648A
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
SENSITRON SEMICONDUCTOR
NEW ENGLAND SEMICONDUCTOR
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Factory Lead Time
26 Weeks
Additional Feature
HIGH RELIABILITY
Breakdown Voltage-Min
64.6 V
Case Connection
CATHODE
CATHODE
Clamping Voltage-Max
92 V
59.3 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-13
DO-13
JESD-30 Code
O-XALF-W2
O-MALF-W2
Non-rep Peak Rev Power Dis-Max
1500 W
1500 W
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
175 °C
Operating Temperature-Min
-65 °C
-65 °C
Package Body Material
UNSPECIFIED
METAL
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Qualification Status
Qualified
Not Qualified
Reference Standard
MIL-19500
Rep Pk Reverse Voltage-Max
58.1 V
36.8 V
Reverse Current-Max
5 µA
5 µA
Surface Mount
NO
NO
Technology
AVALANCHE
AVALANCHE
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Base Number Matches
7
15
Rohs Code
No
Package Description
HERMETIC SEALED, GLASS TO METAL, DO-13, 2 PIN
Breakdown Voltage-Nom
43 V
JESD-609 Code
e0
Power Dissipation-Max
1 W
Terminal Finish
Tin/Lead (Sn/Pb)
Compare JANTX1N5653A with alternatives