JANTX1N5653A vs 1.5KE47 feature comparison

JANTX1N5653A Sensitron Semiconductors

Buy Now Datasheet

1.5KE47 Edal Industries Inc

Buy Now Datasheet
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer SENSITRON SEMICONDUCTOR EDAL INDUSTRIES INC
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Factory Lead Time 26 Weeks
Additional Feature HIGH RELIABILITY
Breakdown Voltage-Min 64.6 V 42.3 V
Case Connection CATHODE ISOLATED
Clamping Voltage-Max 92 V 67.8 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-13 DO-201AD
JESD-30 Code O-XALF-W2 O-PALF-W2
Non-rep Peak Rev Power Dis-Max 1500 W 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Qualification Status Qualified Not Qualified
Reference Standard MIL-19500
Rep Pk Reverse Voltage-Max 58.1 V 38.1 V
Reverse Current-Max 5 µA 5 µA
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 7 72
Part Package Code DO-27
Package Description PLASTIC, DO-27, 2 PIN
Pin Count 2
Breakdown Voltage-Max 51.7 V
Power Dissipation-Max 5 W

Compare JANTX1N5653A with alternatives

Compare 1.5KE47 with alternatives