JANTX1N5644A vs 1N5644A feature comparison

JANTX1N5644A Semicon Components Inc

Buy Now Datasheet

1N5644A Semicon Components Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SEMICON COMPONENTS INC SEMICON COMPONENTS INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Max 31.5 V
Breakdown Voltage-Min 28.5 V
Breakdown Voltage-Nom 30 V 30 V
Case Connection ISOLATED
Clamping Voltage-Max 41.4 V 41.4 V
Configuration SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-XALF-W2
JESD-609 Code e0 e0
Non-rep Peak Rev Power Dis-Max 1500 W 1500 W
Number of Elements 1 1
Number of Terminals 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material UNSPECIFIED
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1 W
Qualification Status Not Qualified
Reference Standard MIL-19500/500
Rep Pk Reverse Voltage-Max 26 V 26 V
Reverse Current-Max 5 µA
Surface Mount NO NO
Technology AVALANCHE
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form WIRE
Terminal Position AXIAL
Base Number Matches 1 5

Compare JANTX1N5644A with alternatives

Compare 1N5644A with alternatives