1N5644A vs JANTXV1N5644A feature comparison

1N5644A New England Semiconductor

Buy Now Datasheet

JANTXV1N5644A Defense Logistics Agency

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Active
Ihs Manufacturer NEW ENGLAND SEMICONDUCTOR DEFENSE LOGISTICS AGENCY
Package Description HERMETIC SEALED, GLASS TO METAL, DO-13, 2 PIN DO-13, 2 PIN
Reach Compliance Code unknown unknown
Breakdown Voltage-Nom 30 V
Case Connection CATHODE ISOLATED
Clamping Voltage-Max 41.4 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-13 DO-13
JESD-30 Code O-MALF-W2 O-XALF-W2
JESD-609 Code e0
Non-rep Peak Rev Power Dis-Max 1500 W 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Package Body Material METAL UNSPECIFIED
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1 W 1 W
Qualification Status Not Qualified Qualified
Rep Pk Reverse Voltage-Max 25.6 V 25.6 V
Reverse Current-Max 5 µA
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 15 7
Breakdown Voltage-Max 31.5 V
Breakdown Voltage-Min 28.5 V
Reference Standard MIL-19500/500D