JANTX1N5621
vs
JANKCB1N5621
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
DEFENSE LOGISTICS AGENCY
|
BOCA SEMICONDUCTOR CORP
|
Package Description |
HERMETIC SEALED, GLASS, SIMILAR TO DO-7, 2 PIN
|
|
Reach Compliance Code |
unknown
|
unknown
|
Application |
GENERAL PURPOSE
|
|
Case Connection |
ISOLATED
|
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
JEDEC-95 Code |
DO-7
|
|
JESD-30 Code |
O-LALF-W2
|
|
Number of Elements |
1
|
1
|
Number of Phases |
1
|
1
|
Number of Terminals |
2
|
|
Output Current-Max |
1 A
|
1 A
|
Package Body Material |
GLASS
|
|
Package Shape |
ROUND
|
|
Package Style |
LONG FORM
|
|
Qualification Status |
Qualified
|
|
Reference Standard |
MIL-19500/429J
|
|
Reverse Recovery Time-Max |
0.3 µs
|
|
Surface Mount |
NO
|
|
Terminal Form |
WIRE
|
|
Terminal Position |
AXIAL
|
|
Base Number Matches |
8
|
2
|
Rohs Code |
|
No
|
ECCN Code |
|
EAR99
|
Forward Voltage-Max (VF) |
|
1.2 V
|
Non-rep Pk Forward Current-Max |
|
50 A
|
Operating Temperature-Max |
|
175 °C
|
Rep Pk Reverse Voltage-Max |
|
800 V
|
|
|
|
Compare JANTX1N5621 with alternatives
Compare JANKCB1N5621 with alternatives